10000 pF ±5% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C315C103J5R5TA

DigiKey Part Number
399-9712-ND
Manufacturer
Manufacturer Product Number
C315C103J5R5TA
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103J5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,86000 Kč58,60 Kč
504,35460 Kč217,73 Kč
1003,89580 Kč389,58 Kč
5003,11956 Kč1 559,78 Kč
1 0002,88014 Kč2 880,14 Kč
2 5002,62738 Kč6 568,45 Kč
5 0002,47505 Kč12 375,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč