C276CCF4200LG0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CCF5160LG0J

DigiKey Part Number
C276CCF5160LG0J-ND
Manufacturer
Manufacturer Product Number
C276CCF5160LG0J
Description
CAP FILM 16UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CCF5160LG0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
16µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.894" (73.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,51000 Kč162,51 Kč
10121,29000 Kč1 212,90 Kč
86100,74872 Kč8 664,39 Kč
17296,37227 Kč16 576,03 Kč
51690,96333 Kč46 937,08 Kč
1 03288,31434 Kč91 140,40 Kč
Manufacturers Standard Package
Unit Price without VAT:162,51000 Kč
Unit Price with VAT:196,63710 Kč