
C276CC25200AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC25200AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC25200AA0J |
Description | CAP FILM 20UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC25200AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.394" (10.00mm) |
Packaging Bulk | Size / Dimension 1.575" Dia (40.00mm) |
Part Status Active | Height - Seated (Max) 2.972" (75.50mm) |
Capacitance 20µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 122,50200 Kč | 1 225,02 Kč |
| 60 | 104,33900 Kč | 6 260,34 Kč |
| 120 | 99,42900 Kč | 11 931,48 Kč |
| 540 | 91,55167 Kč | 49 437,90 Kč |
| 1 020 | 89,09760 Kč | 90 879,55 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |


