B33331I6106J060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331I6206J060

DigiKey Part Number
495-B33331I6206J060-ND
Manufacturer
Manufacturer Product Number
B33331I6206J060
Description
20UF 450V AL35*75 S2 2+2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B33331I6206J060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
20µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.031" (77.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,36000 Kč247,36 Kč
10190,59900 Kč1 905,99 Kč
64165,31000 Kč10 579,84 Kč
128158,76945 Kč20 322,49 Kč
512148,94596 Kč76 260,33 Kč
1 024145,29119 Kč148 778,18 Kč
Manufacturers Standard Package
Unit Price without VAT:247,36000 Kč
Unit Price with VAT:299,30560 Kč