
C276CC35200AA0J | |
|---|---|
DigiKey Part Number | 399-11769-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35200AA0J |
Description | CAP FILM 20UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35200AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 Kč | 159,77 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 60 | 101,38033 Kč | 6 082,82 Kč |
| 120 | 96,60550 Kč | 11 592,66 Kč |
| 540 | 88,94717 Kč | 48 031,47 Kč |
| 1 020 | 86,56193 Kč | 88 293,17 Kč |
| Unit Price without VAT: | 159,77000 Kč |
|---|---|
| Unit Price with VAT: | 193,32170 Kč |


