
C276CC35120AA0J | |
|---|---|
DigiKey Part Number | C276CC35120AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35120AA0J |
Description | CAP FILM 12UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35120AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,62000 Kč | 124,62 Kč |
| 10 | 91,16800 Kč | 911,68 Kč |
| 86 | 74,58070 Kč | 6 413,94 Kč |
| 172 | 71,04744 Kč | 12 220,16 Kč |
| 516 | 66,67874 Kč | 34 406,23 Kč |
| 1 032 | 64,53906 Kč | 66 604,31 Kč |
| 2 580 | 62,27863 Kč | 160 678,87 Kč |
| Unit Price without VAT: | 124,62000 Kč |
|---|---|
| Unit Price with VAT: | 150,79020 Kč |


