
C276CC24800AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC24800AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24800AA0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24800AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 75,02600 Kč | 750,26 Kč |
| 86 | 60,60116 Kč | 5 211,70 Kč |
| 172 | 57,52965 Kč | 9 895,10 Kč |
| 516 | 53,73616 Kč | 27 727,86 Kč |
| 1 032 | 51,87808 Kč | 53 538,18 Kč |
| 2 580 | 49,91477 Kč | 128 780,11 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |



