Parametric Equivalent

C274AC24800AA0J | |
|---|---|
DigiKey Part Number | 399-13831-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24800AA0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24800AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 85,04200 Kč | 850,42 Kč |
| 86 | 69,18593 Kč | 5 949,99 Kč |
| 172 | 65,81041 Kč | 11 319,39 Kč |
| 516 | 61,63727 Kč | 31 804,83 Kč |
| 1 032 | 59,59423 Kč | 61 501,25 Kč |
| 2 580 | 57,43523 Kč | 148 182,89 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |


