
C276CC24315AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC24315AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24315AA0J |
Description | CAP FILM 3.15UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24315AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3.15µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,70000 Kč | 77,70 Kč |
| 10 | 54,97000 Kč | 549,70 Kč |
| 50 | 45,93840 Kč | 2 296,92 Kč |
| 162 | 41,49543 Kč | 6 722,26 Kč |
| 648 | 37,83120 Kč | 24 514,62 Kč |
| 1 134 | 36,71131 Kč | 41 630,63 Kč |
| 2 592 | 35,34679 Kč | 91 618,88 Kč |
| 5 022 | 34,46133 Kč | 173 064,80 Kč |
| Unit Price without VAT: | 77,70000 Kč |
|---|---|
| Unit Price with VAT: | 94,01700 Kč |


