
C274ACA4200AL0J | |
|---|---|
DigiKey Part Number | C274ACA4200AL0J-ND |
Manufacturer | |
Manufacturer Product Number | C274ACA4200AL0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACA4200AL0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 64,60200 Kč | 646,02 Kč |
| 50 | 54,35540 Kč | 2 717,77 Kč |
| 162 | 49,31679 Kč | 7 989,32 Kč |
| 648 | 45,15972 Kč | 29 263,50 Kč |
| 1 134 | 43,88907 Kč | 49 770,21 Kč |
| 2 592 | 42,34136 Kč | 109 748,81 Kč |
| 5 022 | 41,33634 Kč | 207 591,10 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




