
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,12000 Kč | 267,12 Kč |
| 10 | 206,22700 Kč | 2 062,27 Kč |
| 50 | 181,89720 Kč | 9 094,86 Kč |
| 100 | 174,36560 Kč | 17 436,56 Kč |
| 500 | 161,60928 Kč | 80 804,64 Kč |
| 1 000 | 157,65566 Kč | 157 655,66 Kč |
| Unit Price without VAT: | 267,12000 Kč |
|---|---|
| Unit Price with VAT: | 323,21520 Kč |


