
C274AC35180AA0J | |
|---|---|
DigiKey Part Number | C274AC35180AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC35180AA0J |
Description | CAP FILM 18UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC35180AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 10 | 134,42500 Kč | 1 344,25 Kč |
| 50 | 116,65060 Kč | 5 832,53 Kč |
| 100 | 111,15030 Kč | 11 115,03 Kč |
| 500 | 101,83948 Kč | 50 919,74 Kč |
| 1 000 | 98,95479 Kč | 98 954,79 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |


