C274AC35150AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35150AA0J

DigiKey Part Number
399-11428-ND
Manufacturer
Manufacturer Product Number
C274AC35150AA0J
Description
CAP FILM 15UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C274AC35150AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
15µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.972" (75.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,35000 Kč175,35 Kč
10131,49900 Kč1 314,99 Kč
60112,49117 Kč6 749,47 Kč
120107,34800 Kč12 881,76 Kč
54099,10263 Kč53 515,42 Kč
1 02096,53344 Kč98 464,11 Kč
Manufacturers Standard Package
Unit Price without VAT:175,35000 Kč
Unit Price with VAT:212,17350 Kč