
C274AC35200AA0J | |
|---|---|
DigiKey Part Number | 399-11429-ND |
Manufacturer | |
Manufacturer Product Number | C274AC35200AA0J |
Description | CAP FILM 20UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC35200AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 143,50000 Kč | 1 435,00 Kč |
| 50 | 124,72400 Kč | 6 236,20 Kč |
| 100 | 118,91170 Kč | 11 891,17 Kč |
| 500 | 109,06950 Kč | 54 534,75 Kč |
| 1 000 | 106,01974 Kč | 106 019,74 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |

