C274AC35100AA0J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 138
Unit Price: 194,44000 Kč
Datasheet
C274 SERIES 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35100AA0J

DigiKey Part Number
399-11426-ND
Manufacturer
Manufacturer Product Number
C274AC35100AA0J
Description
CAP FILM 10UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C274AC35100AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
10µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.972" (75.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1095,10000 Kč951,00 Kč
8677,86837 Kč6 696,68 Kč
17274,19494 Kč12 761,53 Kč
51669,65436 Kč35 941,65 Kč
1 03267,43064 Kč69 588,42 Kč
2 58065,08159 Kč167 910,50 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč