
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,67000 Kč | 117,67 Kč |
| 10 | 85,84200 Kč | 858,42 Kč |
| 50 | 73,13200 Kč | 3 656,60 Kč |
| 162 | 66,87790 Kč | 10 834,22 Kč |
| 648 | 61,72035 Kč | 39 994,79 Kč |
| 1 134 | 60,14360 Kč | 68 202,84 Kč |
| 2 592 | 58,22233 Kč | 150 912,28 Kč |
| Unit Price without VAT: | 117,67000 Kč |
|---|---|
| Unit Price with VAT: | 142,38070 Kč |


