
C274AC34300AA0J | |
|---|---|
DigiKey Part Number | 399-11423-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34300AA0J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34300AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 63,09900 Kč | 630,99 Kč |
| 50 | 52,95700 Kč | 2 647,85 Kč |
| 162 | 47,97525 Kč | 7 771,99 Kč |
| 648 | 43,86767 Kč | 28 426,25 Kč |
| 1 134 | 42,61150 Kč | 48 321,44 Kč |
| 2 592 | 41,08196 Kč | 106 484,44 Kč |
| 5 022 | 40,08895 Kč | 201 326,71 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

