
C274AC24300AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC24300AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24300AA0J |
Description | CAP FILM 3UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24300AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 82,22100 Kč | 822,21 Kč |
| 50 | 69,91960 Kč | 3 495,98 Kč |
| 162 | 63,86599 Kč | 10 346,29 Kč |
| 648 | 58,87373 Kč | 38 150,18 Kč |
| 1 134 | 57,34751 Kč | 65 032,08 Kč |
| 2 592 | 55,48787 Kč | 143 824,56 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |


