MFR Recommended

Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Box | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Obsolete | Height - Seated (Max) 5.866" (149.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 640V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1400V (1.4kV) | Features Long Life |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44PRGR5330RASK | KEMET | 33 | 399-C44PRGR5330RASK-ND | 1 478,05000 Kč | MFR Recommended |


