33 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PRGR5330RASK

DigiKey Part Number
399-C44PRGR5330RASK-ND
Manufacturer
Manufacturer Product Number
C44PRGR5330RASK
Description
CAP FILM 33UF 10% 1.4KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PRGR5330RASK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.953" Dia (75.00mm)
Part Status
Active
Height - Seated (Max)
5.866" (149.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
640V
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Voltage Rating - DC
1400V (1.4kV)
Features
Long Life
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 478,05000 Kč1 478,05 Kč
181 220,08889 Kč21 961,60 Kč
541 165,33463 Kč62 928,07 Kč
1081 138,50185 Kč122 958,20 Kč
Unit Price without VAT:1 478,05000 Kč
Unit Price with VAT:1 788,44050 Kč