MFR Recommended

C20AKGR6100AASK | |
|---|---|
DigiKey Part Number | 399-18472-ND |
Manufacturer | |
Manufacturer Product Number | C20AKGR6100AASK |
Description | CAP FILM 100UF 10% 750VDC RADIAL |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 550V 750V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C20AKGR6100AASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Obsolete | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 550V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 750V | Features Long Life |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44PPGR6100RASK | KEMET | 24 | 399-19708-ND | 82,34000 Kč | MFR Recommended |


