
C44PPGR6100RASK | |
|---|---|
DigiKey Part Number | 399-19708-ND |
Manufacturer | |
Manufacturer Product Number | C44PPGR6100RASK |
Description | CAP FILM 100UF 10% 1.28KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PPGR6100RASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 550V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1280V (1.28kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,29000 Kč | 2 034,29 Kč |
| 18 | 1 709,56389 Kč | 30 772,15 Kč |
| 54 | 1 640,56204 Kč | 88 590,35 Kč |
| 108 | 1 606,76306 Kč | 173 530,41 Kč |
| Unit Price without VAT: | 2 034,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,49090 Kč |

