
C1812C102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KHRACTUCT-ND - Cut Tape (CT) 399-C1812C102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102KHRACAUTO | KEMET | 11 458 | 399-16775-1-ND | 26,88000 Kč | Parametric Equivalent |
| CC1812KKX7REBB102 | YAGEO | 107 | 311-4568-1-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 50 | 13,56900 Kč | 678,45 Kč |
| 100 | 12,43710 Kč | 1 243,71 Kč |
| 500 | 10,52252 Kč | 5 261,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,93016 Kč | 9 930,16 Kč |
| 2 000 | 9,44270 Kč | 18 885,40 Kč |
| 3 000 | 9,19859 Kč | 27 595,77 Kč |
| 5 000 | 8,92789 Kč | 44 639,45 Kč |
| 7 000 | 8,76969 Kč | 61 387,83 Kč |
| 10 000 | 8,61750 Kč | 86 175,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

