
C1812C102KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16775-2-ND - Tape & Reel (TR) 399-16775-1-ND - Cut Tape (CT) 399-16775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KHRACAUTO |
Description | CAP CER 1812 1NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 50 | 13,77460 Kč | 688,73 Kč |
| 100 | 12,63030 Kč | 1 263,03 Kč |
| 500 | 10,69302 Kč | 5 346,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,09395 Kč | 10 093,95 Kč |
| 2 000 | 9,60071 Kč | 19 201,42 Kč |
| 3 000 | 9,35370 Kč | 28 061,10 Kč |
| 5 000 | 9,07991 Kč | 45 399,55 Kč |
| 7 000 | 8,91980 Kč | 62 438,60 Kč |
| 10 000 | 8,76580 Kč | 87 658,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

