
C1210X105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16434-2-ND - Tape & Reel (TR) 399-16434-1-ND - Cut Tape (CT) 399-16434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AE | TDK | 139 | 445-173827-1-ND | 19,32000 Kč | Direct |
| CGA6L2X7R1H105M160AE | TDK | 3 708 | 445-CGA6L2X7R1H105M160AECT-ND | 8,40000 Kč | Similar |
| CGA6M2X7R2A105M200AE | TDK | 1 611 | 445-CGA6M2X7R2A105M200AECT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 50 | 25,32360 Kč | 1 266,18 Kč |
| 100 | 23,50100 Kč | 2 350,10 Kč |
| 500 | 20,41930 Kč | 10 209,65 Kč |
| 1 000 | 19,46536 Kč | 19 465,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,67993 Kč | 37 359,86 Kč |
| 4 000 | 18,03308 Kč | 72 132,32 Kč |
| 6 000 | 17,70894 Kč | 106 253,64 Kč |
| 10 000 | 17,34968 Kč | 173 496,80 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

