


C1210V473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210V473KDRACTUTR-ND - Tape & Reel (TR) 399-C1210V473KDRACTUCT-ND - Cut Tape (CT) 399-C1210V473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 50 | 5,25980 Kč | 262,99 Kč |
| 100 | 4,72380 Kč | 472,38 Kč |
| 500 | 3,81906 Kč | 1 909,53 Kč |
| 1 000 | 3,53980 Kč | 3 539,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30998 Kč | 6 619,96 Kč |
| 4 000 | 3,12097 Kč | 12 483,88 Kč |
| 6 000 | 3,02627 Kč | 18 157,62 Kč |
| 10 000 | 2,92136 Kč | 29 213,60 Kč |
| 14 000 | 2,86003 Kč | 40 040,42 Kč |
| 20 000 | 2,80104 Kč | 56 020,80 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |


