Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

C1210F104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F104K5RACTUTR-ND - Tape & Reel (TR) 399-C1210F104K5RACTUCT-ND - Cut Tape (CT) 399-C1210F104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69192 Kč | 14 767,68 Kč |
| 8 000 | 3,51905 Kč | 28 152,40 Kč |
| 12 000 | 3,43245 Kč | 41 189,40 Kč |
| 20 000 | 3,33644 Kč | 66 728,80 Kč |
| 28 000 | 3,28033 Kč | 91 849,24 Kč |
| 40 000 | 3,22631 Kč | 129 052,40 Kč |
| Unit Price without VAT: | 3,69192 Kč |
|---|---|
| Unit Price with VAT: | 4,46722 Kč |








