0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RAC3123

DigiKey Part Number
399-C1206X104K1RAC3123TR-ND - Tape & Reel (TR)
399-C1206X104K1RAC3123CT-ND - Cut Tape (CT)
399-C1206X104K1RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RAC3123
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RAC3123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104K1RAC3316KEMET480399-C1206X104K1RAC3316CT-ND15,54000 KčDirect
C1206X104K1RACAUTOKEMET41399-16448-1-ND15,33000 KčParametric Equivalent
12061C104K4Z4AKYOCERA AVX9 644478-KAF31NR72A104KLCT-ND7,98000 KčDirect
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,63800 Kč96,38 Kč
507,35340 Kč367,67 Kč
1006,65220 Kč665,22 Kč
5005,46788 Kč2 733,94 Kč
1 0005,10188 Kč5 101,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,55284 Kč18 211,36 Kč
8 0004,34879 Kč34 790,32 Kč
12 0004,24657 Kč50 958,84 Kč
20 0004,13324 Kč82 664,80 Kč
28 0004,06699 Kč113 875,72 Kč
40 0004,00325 Kč160 130,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč