


C1206V473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206V473KCRACTUTR-ND - Tape & Reel (TR) 399-C1206V473KCRACTUCT-ND - Cut Tape (CT) 399-C1206V473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V473KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473KCRACTU | KEMET | 1 444 | 399-C1206C473KCRACTUCT-ND | 7,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,47400 Kč | 144,74 Kč |
| 50 | 11,29120 Kč | 564,56 Kč |
| 100 | 10,31100 Kč | 1 031,10 Kč |
| 500 | 8,65336 Kč | 4 326,68 Kč |
| 1 000 | 8,14094 Kč | 8 140,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,71914 Kč | 15 438,28 Kč |
| 4 000 | 7,37179 Kč | 29 487,16 Kč |
| 6 000 | 7,19779 Kč | 43 186,74 Kč |
| 10 000 | 7,00497 Kč | 70 049,70 Kč |
| 14 000 | 6,89221 Kč | 96 490,94 Kč |
| 20 000 | 6,78372 Kč | 135 674,40 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

