
C1206C473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C473KCRACTUCT-ND - Cut Tape (CT) 399-C1206C473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206V473KCRACTU | KEMET | 1 861 | 399-C1206V473KCRACTUCT-ND | 22,52000 Kč | Direct |
| C1206C473KCRACAUTO | KEMET | 4 957 | 399-C1206C473KCRACAUTOCT-ND | 7,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,35900 Kč | 43,59 Kč |
| 50 | 3,19500 Kč | 159,75 Kč |
| 100 | 2,83630 Kč | 283,63 Kč |
| 500 | 2,23488 Kč | 1 117,44 Kč |
| 1 000 | 2,04926 Kč | 2 049,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89660 Kč | 3 793,20 Kč |
| 4 000 | 1,77110 Kč | 7 084,40 Kč |
| 6 000 | 1,70827 Kč | 10 249,62 Kč |
| 10 000 | 1,63864 Kč | 16 386,40 Kč |
| 14 000 | 1,59792 Kč | 22 370,88 Kč |
| 20 000 | 1,55877 Kč | 31 175,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

