C1206T106K4RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,70655 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 31,49800 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,23093 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,27687 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,70655 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 708
Unit Price: 74,49000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,84456 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,48903 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,78194 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,86391 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 915
Unit Price: 76,98000 Kč
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T106K4RALM705

DigiKey Part Number
399-C1206T106K4RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T106K4RALM705
Description
10.0UF 16.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000289,98363 Kč579 967,26 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98363 Kč
Unit Price with VAT:350,88019 Kč