
C1206C224J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C224J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J5RECAUTO | KEMET | 2 594 | 399-C1206C224J5RECAUTOCT-ND | 9,59000 Kč | Parametric Equivalent |
| C1206C224J5RECAUTO7210 | KEMET | 4 631 | 399-C1206C224J5RECAUTO7210CT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 50 | 8,73420 Kč | 436,71 Kč |
| 100 | 7,93130 Kč | 793,13 Kč |
| 500 | 6,57658 Kč | 3 288,29 Kč |
| 1 000 | 6,15779 Kč | 6 157,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,52916 Kč | 22 116,64 Kč |
| 8 000 | 5,29552 Kč | 42 364,16 Kč |
| 12 000 | 5,17846 Kč | 62 141,52 Kč |
| 20 000 | 5,04871 Kč | 100 974,20 Kč |
| 28 000 | 4,97285 Kč | 139 239,80 Kč |
| 40 000 | 4,89986 Kč | 195 994,40 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

