Upgrade
Similar



C1206C155K3NACTU | |
|---|---|
DigiKey Part Number | 399-10001-2-ND - Tape & Reel (TR) 399-10001-1-ND - Cut Tape (CT) 399-10001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K3NACTU |
Description | CAP CER 1.5UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8L1H155K160AC | TDK | 1 081 | 445-175419-1-ND | 16,68000 Kč | Upgrade |
| C3216X8R1E155K160AB | TDK | 424 | 445-8862-1-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,94107 Kč | 17 882,14 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |


