
C3216X8R1E155K160AB | |
|---|---|
DigiKey Part Number | 445-8862-2-ND - Tape & Reel (TR) 445-8862-1-ND - Cut Tape (CT) 445-8862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E155K160AB |
Description | CAP CER 1.5UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8L1H155K160AC | TDK | 1 081 | 445-175419-1-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 50 | 6,87400 Kč | 343,70 Kč |
| 100 | 6,20870 Kč | 620,87 Kč |
| 500 | 5,08790 Kč | 2 543,95 Kč |
| 1 000 | 4,74171 Kč | 4 741,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,32950 Kč | 8 659,00 Kč |
| 4 000 | 4,10165 Kč | 16 406,60 Kč |
| 6 000 | 3,98757 Kč | 23 925,42 Kč |
| 10 000 | 3,86110 Kč | 38 611,00 Kč |
| 14 000 | 3,78718 Kč | 53 020,52 Kč |
| 20 000 | 3,71605 Kč | 74 321,00 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

