C1206C155K3NACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1 081
Unit Price: 16,68000 Kč
Datasheet

Similar


TDK
In Stock: 424
Unit Price: 14,60000 Kč
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C155K3NACTU

DigiKey Part Number
399-10001-2-ND - Tape & Reel (TR)
399-10001-1-ND - Cut Tape (CT)
399-10001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K3NACTU
Description
CAP CER 1.5UF 25V X8L 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K3NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8L1H155K160ACTDK1 081445-175419-1-ND16,68000 KčUpgrade
C3216X8R1E155K160ABTDK424445-8862-1-ND14,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,94107 Kč17 882,14 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč