1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K3RAC7215

DigiKey Part Number
399-C1206C105K3RAC7215TR-ND - Tape & Reel (TR)
399-C1206C105K3RAC7215CT-ND - Cut Tape (CT)
399-C1206C105K3RAC7215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K3RAC7215
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K3RAC7215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105K3RALTUKEMET2 000399-6370-1-ND19,19000 KčDirect
C1206C105K3RAC7210KEMET12 547399-C1206C105K3RAC7210CT-ND4,59000 KčParametric Equivalent
C1206C105K3RACAUTOKEMET41 950399-7010-1-ND5,42000 KčParametric Equivalent
C1206C105K3RACTUKEMET297 954399-C1206C105K3RACTUCT-ND4,59000 KčParametric Equivalent
In-Stock: 7 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
102,94100 Kč29,41 Kč
502,11060 Kč105,53 Kč
1001,85610 Kč185,61 Kč
5001,43110 Kč715,55 Kč
1 0001,29992 Kč1 299,92 Kč
2 5001,16174 Kč2 904,35 Kč
5 0001,07852 Kč5 392,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,01003 Kč10 100,30 Kč
20 0000,95367 Kč19 073,40 Kč
30 0000,92546 Kč27 763,80 Kč
50 0000,89417 Kč44 708,50 Kč
70 0000,87589 Kč61 312,30 Kč
100 0000,85830 Kč85 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč