
C1206C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7008-2-ND - Tape & Reel (TR) 399-7008-1-ND - Cut Tape (CT) 399-7008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM319R72A104KA37D | Murata Electronics | 428 | 490-8054-1-ND | 16,48000 Kč | Direct |
| 12061C104K4T2A | KYOCERA AVX | 8 230 | 478-KAM31NR72A104KUCT-ND | 6,67000 Kč | Similar |
| CGA5L2X7R2A104K160AA | TDK | 177 841 | 445-5840-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 50 | 2,43180 Kč | 121,59 Kč |
| 100 | 2,14600 Kč | 214,60 Kč |
| 500 | 1,66594 Kč | 832,97 Kč |
| 1 000 | 1,51807 Kč | 1 518,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29680 Kč | 5 187,20 Kč |
| 8 000 | 1,21462 Kč | 9 716,96 Kč |
| 12 000 | 1,17347 Kč | 14 081,64 Kč |
| 20 000 | 1,12788 Kč | 22 557,60 Kč |
| 28 000 | 1,10124 Kč | 30 834,72 Kč |
| 40 000 | 1,07560 Kč | 43 024,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

