
GCM319R72A104KA37D | |
|---|---|
DigiKey Part Number | 490-8054-2-ND - Tape & Reel (TR) 490-8054-1-ND - Cut Tape (CT) 490-8054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM319R72A104KA37D |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM319R72A104KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K1RACAUTO | KEMET | 8 974 | 399-7008-1-ND | 5,84000 Kč | Direct |
| 12061C104K4T2A | KYOCERA AVX | 8 230 | 478-KAM31NR72A104KUCT-ND | 6,67000 Kč | Similar |
| CGA5L2X7R2A104K160AA | TDK | 177 841 | 445-5840-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 50 | 7,91680 Kč | 395,84 Kč |
| 100 | 7,17220 Kč | 717,22 Kč |
| 500 | 5,91880 Kč | 2 959,40 Kč |
| 1 000 | 5,53130 Kč | 5 531,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,80845 Kč | 19 233,80 Kč |
| 8 000 | 4,59856 Kč | 36 788,48 Kč |
| 12 000 | 4,49339 Kč | 53 920,68 Kč |
| 20 000 | 4,37683 Kč | 87 536,60 Kč |
| 28 000 | 4,30866 Kč | 120 642,48 Kč |
| 40 000 | 4,24310 Kč | 169 724,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

