0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805Y104K5RACTU

DigiKey Part Number
399-C0805Y104K5RACTUTR-ND - Tape & Reel (TR)
399-C0805Y104K5RACTUCT-ND - Cut Tape (CT)
399-C0805Y104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805Y104K5RACTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y104K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805S104K5RACTUKEMET14 756399-C0805S104K5RACTUCT-ND10,84000 KčDirect
C0805Y104J5RACTUKEMET5 636399-9999-1-ND23,78000 KčDirect
In-Stock: 3 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1011,19900 Kč111,99 Kč
508,61340 Kč430,67 Kč
1007,82080 Kč782,08 Kč
5006,48064 Kč3 240,32 Kč
1 0006,06624 Kč6 066,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,62873 Kč14 071,83 Kč
5 0005,36508 Kč26 825,40 Kč
7 5005,23298 Kč39 247,35 Kč
12 5005,08659 Kč63 582,38 Kč
17 5005,00098 Kč87 517,15 Kč
25 0004,91862 Kč122 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč