
C0805S104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S104K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S104K5RACTUCT-ND - Cut Tape (CT) 399-C0805S104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S104K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 50 | 4,99700 Kč | 249,85 Kč |
| 100 | 4,47980 Kč | 447,98 Kč |
| 500 | 3,61342 Kč | 1 806,71 Kč |
| 1 000 | 3,34564 Kč | 3 345,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06300 Kč | 7 657,50 Kč |
| 5 000 | 2,89274 Kč | 14 463,70 Kč |
| 7 500 | 2,80746 Kč | 21 055,95 Kč |
| 12 500 | 2,71297 Kč | 33 912,12 Kč |
| 17 500 | 2,65772 Kč | 46 510,10 Kč |
| 25 000 | 2,60458 Kč | 65 114,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

