
C0805X472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X472KDRACTUTR-ND - Tape & Reel (TR) 399-C0805X472KDRACTUCT-ND - Cut Tape (CT) 399-C0805X472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 3,56120 Kč | 178,06 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,51178 Kč | 1 255,89 Kč |
| 1 000 | 2,30831 Kč | 2 308,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09375 Kč | 5 234,38 Kč |
| 5 000 | 1,96453 Kč | 9 822,65 Kč |
| 7 500 | 1,89984 Kč | 14 248,80 Kč |
| 12 500 | 1,82815 Kč | 22 851,88 Kč |
| 17 500 | 1,78626 Kč | 31 259,55 Kč |
| 25 000 | 1,74594 Kč | 43 648,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


