
C0805X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X104K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X104K5RACTUCT-ND - Cut Tape (CT) 399-C0805X104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K5RAC7210 | KEMET | 2 197 | 399-C0805X104K5RAC7210CT-ND | 7,72000 Kč | Direct |
| CS0805KRX7R9BB104 | YAGEO | 7 919 | 311-3569-1-ND | 3,75000 Kč | Direct |
| 08055C104JAZ2A | KYOCERA AVX | 6 374 | 478-KGF21BR71H104JTCT-ND | 7,30000 Kč | Upgrade |
| C2012X7R2A104K125AE | TDK | 1 593 | 445-15931-1-ND | 5,21000 Kč | Upgrade |
| C2012X8R1H104K125AE | TDK | 24 180 | 445-173641-1-ND | 4,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 50 | 3,41620 Kč | 170,81 Kč |
| 100 | 3,03660 Kč | 303,66 Kč |
| 500 | 2,40172 Kč | 1 200,86 Kč |
| 1 000 | 2,20547 Kč | 2 205,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91151 Kč | 7 646,04 Kč |
| 8 000 | 1,80231 Kč | 14 418,48 Kč |
| 12 000 | 1,74760 Kč | 20 971,20 Kč |
| 20 000 | 1,68700 Kč | 33 740,00 Kč |
| 28 000 | 1,65158 Kč | 46 244,24 Kč |
| 40 000 | 1,61750 Kč | 64 700,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


