
C0805X104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X104K1RACTUCT-ND - Cut Tape (CT) 399-C0805X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A104K125AE | TDK | 1 593 | 445-15931-1-ND | 5,21000 Kč | Direct |
| CS0805KKX7R0BB104 | YAGEO | 4 083 | 311-3556-1-ND | 4,38000 Kč | Direct |
| C2012X7T2E104K125AE | TDK | 55 349 | 445-8883-1-ND | 10,22000 Kč | Similar |
| KGF21KR72A104KU | KYOCERA AVX | 234 117 | 478-KGF21KR72A104KUCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 50 | 4,30040 Kč | 215,02 Kč |
| 100 | 3,84580 Kč | 384,58 Kč |
| 500 | 3,07702 Kč | 1 538,51 Kč |
| 1 000 | 2,83968 Kč | 2 839,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,58958 Kč | 6 473,95 Kč |
| 5 000 | 2,43893 Kč | 12 194,65 Kč |
| 7 500 | 2,36346 Kč | 17 725,95 Kč |
| 12 500 | 2,27982 Kč | 28 497,75 Kč |
| 17 500 | 2,23093 Kč | 39 041,27 Kč |
| 25 000 | 2,18390 Kč | 54 597,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

