
C0805X102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X102K1RACTUCT-ND - Cut Tape (CT) 399-C0805X102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F102K1RACTU | KEMET | 3 540 | 399-C0805F102K1RACTUCT-ND | 6,51000 Kč | Direct |
| C0805X102K1RAC7210 | KEMET | 10 000 | 399-C0805X102K1RAC7210CT-ND | 9,03000 Kč | Direct |
| C0805F102K2RACTU | KEMET | 1 559 | 399-C0805F102K2RACTUCT-ND | 6,93000 Kč | Upgrade |
| C0805X102J1GACTU | KEMET | 7 920 | 399-C0805X102J1GACTUCT-ND | 11,13000 Kč | Upgrade |
| C0805X102K2RACTU | KEMET | 4 814 | 399-C0805X102K2RACTUCT-ND | 10,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,55500 Kč | 355,50 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,60984 Kč | 2 609,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27555 Kč | 9 102,20 Kč |
| 8 000 | 2,15138 Kč | 17 211,04 Kč |
| 12 000 | 2,08920 Kč | 25 070,40 Kč |
| 20 000 | 2,02028 Kč | 40 405,60 Kč |
| 28 000 | 1,98000 Kč | 55 440,00 Kč |
| 40 000 | 1,94123 Kč | 77 649,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

