


C0805W472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W472KDRACTUTR-ND - Tape & Reel (TR) 399-C0805W472KDRACTUCT-ND - Cut Tape (CT) 399-C0805W472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W472KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,78800 Kč | 189,40 Kč |
| 100 | 3,37860 Kč | 337,86 Kč |
| 500 | 2,68480 Kč | 1 342,40 Kč |
| 1 000 | 2,47083 Kč | 2 470,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,24519 Kč | 5 612,98 Kč |
| 5 000 | 2,10917 Kč | 10 545,85 Kč |
| 7 500 | 2,04106 Kč | 15 307,95 Kč |
| 12 500 | 1,96560 Kč | 24 570,00 Kč |
| 17 500 | 1,92147 Kč | 33 625,72 Kč |
| 25 000 | 1,87904 Kč | 46 976,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


