


C0805W472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W472KDRACTUTR-ND - Tape & Reel (TR) 399-C0805W472KDRACTUCT-ND - Cut Tape (CT) 399-C0805W472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KDRACTU | KEMET | 2 927 | 399-C0805X472KDRACTUCT-ND | 8,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 50 | 3,76240 Kč | 188,12 Kč |
| 100 | 3,35560 Kč | 335,56 Kč |
| 500 | 2,66658 Kč | 1 333,29 Kč |
| 1 000 | 2,45407 Kč | 2 454,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22995 Kč | 5 574,88 Kč |
| 5 000 | 2,09485 Kč | 10 474,25 Kč |
| 7 500 | 2,02721 Kč | 15 204,08 Kč |
| 12 500 | 1,95226 Kč | 24 403,25 Kč |
| 17 500 | 1,90843 Kč | 33 397,53 Kč |
| 25 000 | 1,86629 Kč | 46 657,25 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


