Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T105K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K3RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T105K3RCLTU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K3RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T105K3RACTU | KEMET | 0 | 399-C0805T105K3RACTUTR-ND | 16,94690 Kč | Parametric Equivalent |
| C0805T105K3RAL | KEMET | 0 | C0805T105K3RAL-ND | 20,82033 Kč | Parametric Equivalent |
| C0805T105K3RAL7013 | KEMET | 0 | 399-C0805T105K3RAL7013TR-ND | 15,83283 Kč | Parametric Equivalent |
| C0805T105K3RAL7136 | KEMET | 0 | C0805T105K3RAL7136-ND | 16,21734 Kč | Parametric Equivalent |
| C0805T105K3RALTU | KEMET | 5 975 | 399-C0805T105K3RALTUCT-ND | 44,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,38165 Kč | 45 954,12 Kč |
| Unit Price without VAT: | 18,38165 Kč |
|---|---|
| Unit Price with VAT: | 22,24180 Kč |







