C0805T105K3RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,94690 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,82033 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,83283 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,21734 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 975
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,66503 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,26718 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,38165 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,17846 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,46757 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,38165 Kč
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K3RCL

DigiKey Part Number
399-C0805T105K3RCL-ND
Manufacturer
Manufacturer Product Number
C0805T105K3RCL
Description
1.00UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T105K3RACTUKEMET0399-C0805T105K3RACTUTR-ND16,94690 KčParametric Equivalent
C0805T105K3RALKEMET0C0805T105K3RAL-ND20,82033 KčParametric Equivalent
C0805T105K3RAL7013KEMET0399-C0805T105K3RAL7013TR-ND15,83283 KčParametric Equivalent
C0805T105K3RAL7136KEMET0C0805T105K3RAL7136-ND16,21734 KčParametric Equivalent
C0805T105K3RALTUKEMET5 975399-C0805T105K3RALTUCT-ND44,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16725,32210 Kč4 228,79 Kč
Unit Price without VAT:25,32210 Kč
Unit Price with VAT:30,63974 Kč