27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270K1GACTU

DigiKey Part Number
399-C0805C270K1GACTUTR-ND - Tape & Reel (TR)
399-C0805C270K1GACTUCT-ND - Cut Tape (CT)
399-C0805C270K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270K1GACTU
Description
CAP CER 27PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270F1GACTUKEMET2 370399-C0805C270F1GACTUCT-ND21,21000 KčUpgrade
C0805C270J1GACTUKEMET13 304399-C0805C270J1GACTUCT-ND5,46000 KčUpgrade
KGM21BCG2A270KTKYOCERA AVX3 615478-KGM21BCG2A270KTCT-ND3,99000 KčDirect
GRM21A5C2E270JW01DMurata Electronics14 034490-5535-1-ND5,25000 KčUpgrade
KGM21BCG2A270FTKYOCERA AVX10 396478-KGM21BCG2A270FTCT-ND9,87000 KčUpgrade
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,04500 Kč30,45 Kč
502,18380 Kč109,19 Kč
1001,92340 Kč192,34 Kč
5001,48540 Kč742,70 Kč
1 0001,34996 Kč1 349,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,14738 Kč4 589,52 Kč
8 0001,07221 Kč8 577,68 Kč
12 0001,03455 Kč12 414,60 Kč
20 0000,99284 Kč19 856,80 Kč
28 0000,96847 Kč27 117,16 Kč
40 0000,94500 Kč37 800,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč