470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y471K5RACAUTO

DigiKey Part Number
399-16483-2-ND - Tape & Reel (TR)
399-16483-1-ND - Cut Tape (CT)
399-16483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y471K5RACAUTO
Description
CAP CER 470PF 50V X7R 0603 AUTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y471K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471K5RACAUTOKEMET49 736399-6894-1-ND2,73000 KčSimilar
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,90000 Kč59,00 Kč
504,39700 Kč219,85 Kč
1003,93080 Kč393,08 Kč
5003,14886 Kč1 574,43 Kč
1 0002,90717 Kč2 907,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,54480 Kč10 179,20 Kč
8 0002,41020 Kč19 281,60 Kč
12 0002,34276 Kč28 113,12 Kč
20 0002,26805 Kč45 361,00 Kč
28 0002,22436 Kč62 282,08 Kč
40 0002,18233 Kč87 293,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč